Aten 1 USB 2.0 CAT 6 Extender, up to 60m Extension Distance
- RS-stocknr.:
- 283-6139
- Artikelnummer Distrelec:
- 300-16-155
- Fabrikantnummer:
- UCE260
- Fabrikant:
- Aten
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6139
- Artikelnummer Distrelec:
- 300-16-155
- Fabrikantnummer:
- UCE260
- Fabrikant:
- Aten
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
| Merk | Aten | |
| USB Standard | USB 2.0 | |
| Number of USB Ports | 1 | |
| Extension Distance | 60m | |
| Transmission Method | CAT 6 | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
USB Standard USB 2.0 | ||
Number of USB Ports 1 | ||
Extension Distance 60m | ||
Transmission Method CAT 6 | ||
The USB 2.0 Extender is the perfect solution for sending USB signals via Cat.5/5e/6 cable up to 60 meters. With a data rate of High Speed, Full Speed, and Low Speed, this extender allows you to easily connect user's USB device or hub to user's computer without any configuration needed.
Extends signal transmission distance up to 60m via Cat 5/5e/6 cable
Supports High-Speed (480Mb/s), Full-Speed (12 Mb/s), and Low-Speed (1.5 Mb/s) USB devices
Includes AC adapter for stable power supply
No additional software driver required for installation
Cost-effective USB extender solution
Supports High-Speed (480Mb/s), Full-Speed (12 Mb/s), and Low-Speed (1.5 Mb/s) USB devices
Includes AC adapter for stable power supply
No additional software driver required for installation
Cost-effective USB extender solution
Gerelateerde Links
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- Aten 4 USB 3.2 Uncompressed USB 3.2 over Cat 6A cable USB Extender, up to 100 m Extension Distance
- Aten 4 USA USB USB Extender, up to 12 m Extension Distance
- Aten 6 USB 3.2 USB USB Extender, up to 0.3 m Extension Distance
- Aten 3 USB 3.2 USB USB Extender, up to 55 cm Extension Distance
- Aten 1 USB 1.1 Cat5 USB Extender, up to 60 m Extension Distance
- Aten 1 USB 2.0 HDMI USB Extension Cable, up to 60 m Extension Distance