Infineon CY7C68013A-56LTXI
- RS-stocknr.:
- 273-2678
- Fabrikantnummer:
- CY7C68013A-56LTXI
- Fabrikant:
- Infineon
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 273-2678
- Fabrikantnummer:
- CY7C68013A-56LTXI
- Fabrikant:
- Infineon
Datasheets
Wetgeving en compliance
Productomschrijving
The Infineon USB Peripheral Controller is a USB 2.0 IF high speed certified. It consist of a single chip integrated USB 2.0 transceiver, smart SIE, and enhanced 8051 microprocessor. There is separate data buffers for the setup and data portions of a Control transfer. It has an integrated I2C controller which runs at 100 or 400 kHz.
Four integrated FIFOs
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
16 KB of on chip code and data RAM
8 bit or 16 bit external data interface
Smart media standard ECC generation
Gerelateerde Links
- Infineon CY7C68013A-56LTXC
- Infineon CY7C68013A-56PVXC 1-Channel, 56-Pin SSOP
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Infineon CY7C65621-56LTXI 3.45 V 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXI 3.45 V 3.15 V, 56-Pin VQFN
- Infineon CY7C65631-56LTXI 3.45 V 3.15 V, 56-Pin VQFN
- Infineon CY7C68013A-56PVXI 3.6 V 3 V, 56-Pin SSOP
- Infineon CY7C68013A-128AXI 3.6 V 3 V, 128-Pin TQFP