RS PRO UV Water Steriliser Spare Quartz, 12 L/min
- RS-stocknr.:
- 249-9561
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 191,47
(excl. BTW)
€ 231,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 17 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 191,47 |
| 5 - 9 | € 181,89 |
| 10 + | € 163,70 |
*prijsindicatie
- RS-stocknr.:
- 249-9561
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | UV Water Steriliser Spare Quartz | |
| Power Consumption | 20W | |
| Flow Rate | 12L/min | |
| Maximum Operating Pressure | 5 bar | |
| Maximum Operating Temperature | 40°C | |
| Length | 336mm | |
| Diameter | 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type UV Water Steriliser Spare Quartz | ||
Power Consumption 20W | ||
Flow Rate 12L/min | ||
Maximum Operating Pressure 5 bar | ||
Maximum Operating Temperature 40°C | ||
Length 336mm | ||
Diameter 20mm | ||
Vrijgesteld
- Land van herkomst:
- GB
Spare Quartz for RS PRO UV Water Steriliser (12L/min)
This RS PRO Quartz sleeve can be used with UV based water steriliser, used to sterilize, and disinfect the water and is made from pure GE214 quartz. Since, most private water supplies will not have received prior treatment at a water works this means that the water is unlikely to meet the standards set by the private water supplies regulators. In such cases, water disinfection by ultraviolet light is the easiest and most cost-effective option open to those responsible for the supply.
Features and Benefits
Easily fitted and maintained
Applications
For use on private water supplies within domestic homes, dairies, farms, guest houses, caravan sites, local authorities, factories, commercial properties and rainwater collection and utilization systems.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
This is a spare quartz for 249-9559
Gerelateerde Links
- RS PRO UV Water Steriliser Spare Quartz, 22 L/min
- RS PRO UV Water Steriliser Spare Bulb, 12 L/min
- RS PRO UV Water Steriliser Spare Bulb, 22 L/min
- RS PRO UV Water Steriliser, 12 L/min
- RS PRO UV Water Steriliser, 22 L/min
- UV Water Sterilisers
- RS PRO Water Conditioner, 420 L/min
- RS PRO Water Conditioner, 400 L/min