- RS-stocknr.:
- 136-5333
- Fabrikantnummer:
- 3/PJ246
- Fabrikant:
- Hutchinson
39 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
25 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5,72
(excl. BTW)
€ 6,92
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 5,72 |
5 - 9 | € 5,49 |
10 - 24 | € 5,39 |
25 + | € 5,28 |
- RS-stocknr.:
- 136-5333
- Fabrikantnummer:
- 3/PJ246
- Fabrikant:
- Hutchinson
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
ConveyXonic® Belts
The ConveyXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for roller conveyors. These power transmission belts can transport parcels weighing anything from 1 kg to 2 tonnes.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.
The elastic properties of the ConveyXonic belt enable it to absorb shocks and vibrations, reducing noise which makes the transmission quiet.
Features and Benefits
Easy to use
Can convey parcels with heavy loads
Efficiency reduces the motors electrical consumption
The number of ribs on the belt can change but the same roller can be used for light loads
Silent transmission regardless of speed
Can operate non-stop 24/7 in complete silence
Product Application Information
Ideal for light loads (from 1 kg to 400 kg), medium loads (400 kg to 1.2T) and heavy loads (1T to 2T).
Hutchinson
Specificaties
Kenmerk | Waarde |
---|---|
Length | 246mm |
Belt Section | J |
Minimum Pulley Diameter | 43mm |
Series | ConveyXonic |
Material | Polyamide |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |