RS PRO Drive Belt, belt section SPA, 1450mm Length

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 9,47

(excl. BTW)

€ 11,46

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 19 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 34 stuk(s) vanaf 17 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 9,47
5 - 9€ 9,28
10 +€ 9,08

*prijsindicatie

RS-stocknr.:
136-8364
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Belt Section

SPA

Outer Length

1468mm

Datum Length

1450mm

Inside Length

1405mm

Top Width

12.7mm

Height

10mm

Minimum Pulley Diameter

90mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Length

1450mm

Land van herkomst:
CN

Wrapped High Performance Wedge Belts


These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits


• Deeper profile for higher power

• Consistent length as per ISO specifications

• Operating temperature range -40 °C to +70 °C

• Oil, heat and ozone resistant

• Antistatic as per ISO 1813

• Abrasion and wear resistant

• RoHS and REACH compliant

Product Application Information


Suitable for all industrial applications where space, weight and high horsepower are important.


RS Pro

Gerelateerde Links