Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 22,92
(excl. BTW)
€ 27,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 08 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 22,92 |
| 5 - 9 | € 22,45 |
| 10 + | € 22,00 |
*prijsindicatie
- RS-stocknr.:
- 136-8386
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Belt Section | SPB | |
| Outer Length | 2142mm | |
| Datum Length | 2120mm | |
| Inside Length | 2060mm | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Minimum Pulley Diameter | 140mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 2120mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Belt Section SPB | ||
Outer Length 2142mm | ||
Datum Length 2120mm | ||
Inside Length 2060mm | ||
Top Width 16.3mm | ||
Height 13mm | ||
Minimum Pulley Diameter 140mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 2120mm | ||
- Land van herkomst:
- CN
Wrapped High Performance Wedge Belts
These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
Features and Benefits
Deeper profile for higher power
Consistent length as per ISO specifications
Operating temperature range -40 °C to +70 °C
Oil, heat and ozone resistant
Antistatic as per ISO 1813
Abrasion and wear resistant
RoHS and REACH compliant
Product Application Information
Suitable for all industrial applications where space, weight and high horsepower are important.
RS Pro