OPTIBELT Drive Belt, belt section XPZ, 630mm Length
- RS-stocknr.:
- 195-3826
- Fabrikantnummer:
- XPZ 630 XEP
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,59
(excl. BTW)
€ 10,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 17 november 2025
- Plus verzending 54 stuk(s) vanaf 17 november 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 8,59 |
| 5 - 9 | € 8,23 |
| 10 - 24 | € 8,09 |
| 25 + | € 7,91 |
*prijsindicatie
- RS-stocknr.:
- 195-3826
- Fabrikantnummer:
- XPZ 630 XEP
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | XPZ | |
| Outer Length | 643mm | |
| Datum Length | 630mm | |
| Inside Length | 554mm | |
| Series | XE-Power | |
| Top Width | 9.7mm | |
| Height | 8mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Minimum Pulley Diameter | 56mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Length | 630mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section XPZ | ||
Outer Length 643mm | ||
Datum Length 630mm | ||
Inside Length 554mm | ||
Series XE-Power | ||
Top Width 9.7mm | ||
Height 8mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 56mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Length 630mm | ||
- Land van herkomst:
- DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free