OPTIBELT Drive Belt, belt section XPB, 1700mm Length
- RS-stocknr.:
- 195-3876
- Fabrikantnummer:
- XPB 1700 XEP
- Fabrikant:
- OPTIBELT
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 35,33
(excl. BTW)
€ 42,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 35,33 |
| 5 - 9 | € 33,92 |
| 10 - 24 | € 33,21 |
| 25 + | € 32,51 |
*prijsindicatie
- RS-stocknr.:
- 195-3876
- Fabrikantnummer:
- XPB 1700 XEP
- Fabrikant:
- OPTIBELT
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
| Merk | OPTIBELT | |
| Belt Section | XPB | |
| Outer Length | 1722mm | |
| Datum Length | 1700mm | |
| Inside Length | 1640 | |
| Series | XE-Power | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Material | Rubber | |
| Belt Type | Raw Edge Belt | |
| Minimum Pulley Diameter | 112mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Length | 1700mm | |
| Alles selecteren | ||
|---|---|---|
Merk OPTIBELT | ||
Belt Section XPB | ||
Outer Length 1722mm | ||
Datum Length 1700mm | ||
Inside Length 1640 | ||
Series XE-Power | ||
Top Width 16.3mm | ||
Height 13mm | ||
Material Rubber | ||
Belt Type Raw Edge Belt | ||
Minimum Pulley Diameter 112mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Length 1700mm | ||
- Land van herkomst:
- DE
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free