- RS-stocknr.:
- 195-3887
- Fabrikantnummer:
- XPB 3550 XEP
- Fabrikant:
- OPTIBELT
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 75,30
(excl. BTW)
€ 91,11
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 75,30 |
5 - 9 | € 72,29 |
10 - 24 | € 70,78 |
25 + | € 69,28 |
- RS-stocknr.:
- 195-3887
- Fabrikantnummer:
- XPB 3550 XEP
- Fabrikant:
- OPTIBELT
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specificaties
Kenmerk | Waarde |
---|---|
Length | 3550mm |
Top Width | 16.3mm |
Belt Section | XPB |
Inside Length | 3490 |
Height | 13mm |
Minimum Pulley Diameter | 112mm |
Series | XE-Power |
Material | Rubber |
Outer Length | 3572mm |
Minimum Operating Temperature | -40°C |
Datum Length | 3550mm |
Maximum Operating Temperature | +120°C |