Gates Drive Belt, belt section SPZ 1300 mm, 1322 mm Length
- RS-stocknr.:
- 211-7190
- Fabrikantnummer:
- SPZ1360 SUPERHC
- Fabrikant:
- Gates
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 14,93
(excl. BTW)
€ 18,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 14,93 |
| 5 - 9 | € 14,62 |
| 10 - 24 | € 14,32 |
| 25 + | € 14,01 |
*prijsindicatie
- RS-stocknr.:
- 211-7190
- Fabrikantnummer:
- SPZ1360 SUPERHC
- Fabrikant:
- Gates
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
| Merk | Gates | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | Super HC | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Outside Length | 1300mm | |
| Belt Width | 9.7mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO | |
| Inside Length | 1322mm | |
| Alles selecteren | ||
|---|---|---|
Merk Gates | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series Super HC | ||
Belt Height 8mm | ||
Minimum Operating Temperature -30°C | ||
Outside Length 1300mm | ||
Belt Width 9.7mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO | ||
Inside Length 1322mm | ||
- Land van herkomst:
- PL
The Gate Delta Narrow V-belts have a narrow section profile, making them the perfect option for all industry standard drives commonly referred to as narrow or deep wedge. It has high-strength polyester tensile cords providing resistance to flexing forces, fatigue and shock loads. Good belt flexibility, stability and smooth running operation guaranteed. Oil-resistant flip band offering good grip and protection against abrasion.
Made to run in all your standard industry drives
Available in all popular sections and belt lengths
Temperature Range: -30°C to +70°C (-22°F to +158°F)
Excellent price/performance ratio
REACH and RoHS 2 compliant
Quality rubber belt body