- RS-stocknr.:
- 267-8586
- Fabrikantnummer:
- PHG SPC5600XP2
- Fabrikant:
- SKF
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-07-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 118,84
(excl. BTW)
€ 143,80
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 118,84 |
- RS-stocknr.:
- 267-8586
- Fabrikantnummer:
- PHG SPC5600XP2
- Fabrikant:
- SKF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This wedge belt have pre-tensioned polyester cord that provide low stretch during operation. Using special material for wrapping and a special fibre-loaded cushion rubber, extra power belt can deliver more power than standard wrapped belt. This lead to an increased service life, less downtime, less maintenance and reduced cost.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failure
Specificaties
Kenmerk | Waarde |
---|---|
Length | 5600mm |
Top Width | 22mm |
Belt Section | SPC |
Inside Length | 5517mm |
Belt Type | Open Ended Belt |
Height | 18mm |
Outer Length | 5630mm |
Datum Length | 5600mm |