SKF Wedge Belt, belt section XPB, 1500mm Length
- RS-stocknr.:
- 267-8690
- Fabrikantnummer:
- PHG XPB1500EP
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 26,85
(excl. BTW)
€ 32,49
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,85 |
*prijsindicatie
- RS-stocknr.:
- 267-8690
- Fabrikantnummer:
- PHG XPB1500EP
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Belt Section | XPB | |
| Outer Length | 1522mm | |
| Datum Length | 1500mm | |
| Inside Length | 1440 | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Belt Type | Open Ended Belt | |
| Length | 1500mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Belt Section XPB | ||
Outer Length 1522mm | ||
Datum Length 1500mm | ||
Inside Length 1440 | ||
Top Width 16.3mm | ||
Height 13mm | ||
Belt Type Open Ended Belt | ||
Length 1500mm | ||
- Land van herkomst:
- CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure