SKF Wedge Belt, belt section XPB 3350 mm, 3290 mm Length

Subtotaal (1 eenheid)*

€ 69,16

(excl. BTW)

€ 83,68

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 69,16

*prijsindicatie

RS-stocknr.:
267-8722
Fabrikantnummer:
PHG XPB3350EP
Fabrikant:
SKF
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SKF

Product Type

Wedge Belt

Belt Section

XPB

Sub Type

Open Ended Belt

Series

PHG XPB

Belt Material

Ethylene Propylene Diene Monomer Rubber

Cord Material

Polyester

Belt Height

13mm

Outside Length

3350mm

Belt Width

16.3mm

Standards/Approvals

RoHS

Inside Length

3290mm

Land van herkomst:
CN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.

Excellent flexibility and high transverse rigidity

Low elongation during operation

Oil and heat resistant

Suitable for tropical climate

Reduced energy consumption and increased mean time between failure

Gerelateerde Links