SKF Wedge Belt, belt section XPZ, 772mm Length
- RS-stocknr.:
- 267-9044
- Fabrikantnummer:
- PHG XPZ772EP
- Fabrikant:
- SKF
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 07-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 5,51
(excl. BTW)
€ 6,67
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 5,51 |
- RS-stocknr.:
- 267-9044
- Fabrikantnummer:
- PHG XPZ772EP
- Fabrikant:
- SKF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. This raw-edge wedge belt have cog on their inside that enable the belt to flex around smaller pulley. Without fabric covering their flank, raw-edge belt can provide a higher friction and a minimized loss of power through slippage. The ethylene propylene diene monomer synthetic rubber cushion can significantly increase the life of belt drive when operating at high ambient temperature.
Excellent flexibility and high transverse rigidity
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Low elongation during operation
Oil and heat resistant
Suitable for tropical climate
Reduced energy consumption and increased mean time between failure
Specificaties
Kenmerk | Waarde |
---|---|
Length | 772mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 696mm |
Belt Type | Open Ended Belt |
Height | 8mm |
Outer Length | 785mm |
Datum Length | 772mm |