SKF Vee Belt, belt section 4L, 2464mm Length
- RS-stocknr.:
- 268-8796
- Fabrikantnummer:
- PHG 4L970XP
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 33,24
(excl. BTW)
€ 40,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,24 |
*prijsindicatie
- RS-stocknr.:
- 268-8796
- Fabrikantnummer:
- PHG 4L970XP
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Belt Section | 4L | |
| Outer Length | 2515mm | |
| Datum Length | 2502mm | |
| Inside Length | 2464mm | |
| Top Width | 13mm | |
| Height | 8mm | |
| Belt Type | Looped Belt | |
| Length | 2464mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Belt Section 4L | ||
Outer Length 2515mm | ||
Datum Length 2502mm | ||
Inside Length 2464mm | ||
Top Width 13mm | ||
Height 8mm | ||
Belt Type Looped Belt | ||
Length 2464mm | ||
- Land van herkomst:
- IN
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure