- RS-stocknr.:
- 488-3269
- Fabrikantnummer:
- XPA 1300
- Fabrikant:
- Contitech
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 19,08
(excl. BTW)
€ 23,09
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,08 |
5 - 9 | € 18,32 |
10 - 24 | € 17,92 |
25 + | € 17,53 |
- RS-stocknr.:
- 488-3269
- Fabrikantnummer:
- XPA 1300
- Fabrikant:
- Contitech
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specificaties
Kenmerk | Waarde |
---|---|
Length | 1300mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 1255mm |
Height | 10mm |
Minimum Pulley Diameter | 63mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30°C |
Outer Length | 1318mm |
Datum Length | 1300mm |
Maximum Operating Temperature | +90°C |