- RS-stocknr.:
- 125-9973
- Fabrikantnummer:
- SPTE-V1R-Q3-V-2.5K
- Fabrikant:
- Festo
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 50,95
(excl. BTW)
€ 61,65
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 50,95 |
- RS-stocknr.:
- 125-9973
- Fabrikantnummer:
- SPTE-V1R-Q3-V-2.5K
- Fabrikant:
- Festo
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
Festo SPTE Series Pressure Sensors
Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
Features and Benefits
Quick switching-point adjustment at the touch of a button
Analogue output
LED switching status indicator
Analogue output
LED switching status indicator
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Operating Pressure | 0bar |
Minimum Operating Pressure | -1bar |
Pressure Type | Relative Pressure |
Connection | Push In 3 mm |
Suitable Media | Compressed Air |
Type | Pressure Transmitter |
Voltage Rating | 18 → 30V dc |
Connection Thread Size | 3 mm |
Manufacturer Series | SPTE |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
Output Type | Analogue Output |
- RS-stocknr.:
- 125-9973
- Fabrikantnummer:
- SPTE-V1R-Q3-V-2.5K
- Fabrikant:
- Festo