WIKA Pressure Switch 40 Pa to 600 pA
- RS-stocknr.:
- 260-9293
- Fabrikantnummer:
- 48724912
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 39,41
(excl. BTW)
€ 47,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 07 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,41 |
*prijsindicatie
- RS-stocknr.:
- 260-9293
- Fabrikantnummer:
- 48724912
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 40Pa | |
| Current | 2A | |
| Pressure Type | Differential | |
| Mount Type | Wall | |
| Voltage | 250V | |
| Series | A2G-40 | |
| Maximum Operating Pressure | 600 pA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 73mm | |
| Width | 73mm | |
| Standards/Approvals | SP69.02 | |
| Depth | 63mm | |
| Hazardous Area Certification | NO | |
| IP Rating | IP54 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 40Pa | ||
Current 2A | ||
Pressure Type Differential | ||
Mount Type Wall | ||
Voltage 250V | ||
Series A2G-40 | ||
Maximum Operating Pressure 600 pA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 73mm | ||
Width 73mm | ||
Standards/Approvals SP69.02 | ||
Depth 63mm | ||
Hazardous Area Certification NO | ||
IP Rating IP54 | ||
The WIKA A2G-40 differential pressure switch for ventilation and air-conditioning, in the Δp function, monitors filters and ventilators in ventilation ducts and air shutters. The differential pressure switch is characterised by its simple mounting and high reliability. Suitable for dry, clean, non-aggressive gases, usually air, monitoring of ventilators, blowers and filters in air-conditioning and clean room applications,
Easy to install and assemble
Very reliable
Robust case and practical design
Overpressure monitoring in clean rooms and laboratories
Gerelateerde Links
- WIKA Pressure Switch 30 Pa to 500 pA
- WIKA Pressure Switch 30 Pa to 300 pA
- WIKA Pressure Switch 100 Pa to 1500 pA
- WIKA Pressure Switch 20 Pa to 200 pA
- WIKA M4 Differential Pressure Gauge, 600 Pa
- WIKA A2G-55 Series Pressure Sensor Differential Pressure Reading
- WIKA G 1/8 Type G Differential Pressure Gauge 600 Pa
- WIKA A2G-55 Series Pressure Sensor 2-Wire Output 0 Pa 1250 Pa, Differential Pressure Reading