Infineon BBY6502VH6327XTSA1 Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- RS-stocknr.:
- 259-1410
- Fabrikantnummer:
- BBY6502VH6327XTSA1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 259-1410
- Fabrikantnummer:
- BBY6502VH6327XTSA1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Diode Configuration | Single | |
| Product Type | Varactor Diode | |
| Maximum Reverse Voltage Vr | 15V | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 50mA | |
| Maximum Operating Temperature | 150°C | |
| Series | BBY65 | |
| Standards/Approvals | RoHS | |
| Minimum Capacitance | 28.2pF | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Diode Configuration Single | ||
Product Type Varactor Diode | ||
Maximum Reverse Voltage Vr 15V | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 50mA | ||
Maximum Operating Temperature 150°C | ||
Series BBY65 | ||
Standards/Approvals RoHS | ||
Minimum Capacitance 28.2pF | ||
Automotive Standard No | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment. Used for low frequency control elements such as TCXOS and VCXOS.
It has high capacitance ratio and good C-V linearity.
High Q hyper abrupt tuning diode
Very low capacitance spread
Pb-free (RoHS compliant) package