- RS-stocknr.:
- 213-3108
- Fabrikantnummer:
- VID2HDCON2
- Fabrikant:
- StarTech.com
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 213-3108
- Fabrikantnummer:
- VID2HDCON2
- Fabrikant:
- StarTech.com
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The Startech S-Video or composite to HDMI converter with audio lets you connect an S-Video or analog composite device, along with supporting RCA L/R audio, to your HDMI monitor or television.
Features on-screen display for simple setting selections
Supports standard high-definition resolutions up to 720p
Offers a pure hardware design, with no software installation required
Video upscaler accepts NTSC or PAL input
Supports standard high-definition resolutions up to 720p
Offers a pure hardware design, with no software installation required
Video upscaler accepts NTSC or PAL input
Specificaties
Kenmerk | Waarde |
---|---|
Video Input | Composite, S-Video |
Video Output | HDMI |
Number of Video Outputs | 1 |
Maximum Resolution | 1280x720 |