- RS-stocknr.:
- 190-7834
- Fabrikantnummer:
- MAX6225BESA+
- Fabrikant:
- Maxim Integrated
115 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 6,968
(excl. BTW)
€ 8,431
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 5 | € 6,968 | € 34,84 |
10 - 20 | € 6,30 | € 31,50 |
25 - 95 | € 6,028 | € 30,14 |
100 - 245 | € 4,976 | € 24,88 |
250 + | € 4,872 | € 24,36 |
*prijsindicatie |
- RS-stocknr.:
- 190-7834
- Fabrikantnummer:
- MAX6225BESA+
- Fabrikant:
- Maxim Integrated
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
Low 1.0ppm/°C Temperature Coefficient
Very Low 1.5μVp-p Noise (0.1Hz to 10Hz)
±0.02% Initial Accuracy
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6225)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low 20ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
A/D Converters
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution Analog-to-Digital
Precision Current Sources
Very Low 1.5μVp-p Noise (0.1Hz to 10Hz)
±0.02% Initial Accuracy
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6225)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low 20ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
A/D Converters
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution Analog-to-Digital
Precision Current Sources
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 2.5V |
Package Type | SO |
Reference Type | Precision |
Initial Accuracy | ±0.02% |
Mounting Type | Surface Mount |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 2.497 V |
Maximum Output Voltage | 2.503 V |
Pin Count | 8 |
Line Regulation | 45 ppm/V |
Load Regulation | 15 (Sourcing) ppm/mA, 30 (Sink) ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |