- RS-stocknr.:
- 538-5429
- Fabrikantnummer:
- ADR431ARZ
- Fabrikant:
- Analog Devices
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 7,95
(excl. BTW)
€ 9,62
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 7,95 |
10 - 24 | € 7,19 |
25 - 49 | € 6,84 |
50 - 99 | € 6,65 |
100 + | € 5,67 |
- RS-stocknr.:
- 538-5429
- Fabrikantnummer:
- ADR431ARZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Voltage Reference, 2.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specificaties
Kenmerk | Waarde |
---|---|
Nominal Voltage | 2.5V |
Package Type | SOIC |
Reference Type | Fixed |
Initial Accuracy | ±0.13 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 30mA |
Maximum Input Voltage | 20 V |
Minimum Output Voltage | 2.497 V |
Maximum Output Voltage | 2.503 V |
Pin Count | 8 |
Line Regulation | 20 ppm/V |
Load Regulation | 15 ppm/mA |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |