- RS-stocknr.:
- 159-7404
- Fabrikantnummer:
- MCP1827S-5002E/AB
- Fabrikant:
- Microchip
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 159-7404
- Fabrikantnummer:
- MCP1827S-5002E/AB
- Fabrikant:
- Microchip
Datasheets
Wetgeving en compliance
Productomschrijving
MCP1827 Low Dropout Voltage Regulator
The Microchip MCP1827 is a Low Dropout (LDO) Voltage Regulator that operates from an input of 2.3 V to 6.0 V while delivering up to 1.5 A of current. The device offers a low quiescent current of 120 μA and only 1 μF of output capacitance is sufficient to stabilise the output.
The MCP1804 has a Power Good output and a Current Foldback protection features.
The MCP1804 has a Power Good output and a Current Foldback protection features.
Features
1.5A Output Current Capability
Input Operating Voltage Range: 2.3 V to 6.0 V
Low Dropout Voltage: 330 mV at 1.5A (typical)
Output Voltage Tolerance: 0.5% (typical)
Stable with 1.0 μF Ceramic Output Capacitor
Fast response to Load Transients
Low Supply Current: 120 μA (typical)
Low Shutdown Supply Current: 0.1 μA (typical) (MCP1827 only)
Fixed Delay on Power Good Output (MCP1827 only)
Short Circuit Current Limiting and Overtemperature Protection
Input Operating Voltage Range: 2.3 V to 6.0 V
Low Dropout Voltage: 330 mV at 1.5A (typical)
Output Voltage Tolerance: 0.5% (typical)
Stable with 1.0 μF Ceramic Output Capacitor
Fast response to Load Transients
Low Supply Current: 120 μA (typical)
Low Shutdown Supply Current: 0.1 μA (typical) (MCP1827 only)
Fixed Delay on Power Good Output (MCP1827 only)
Short Circuit Current Limiting and Overtemperature Protection
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.05 %/V |
Load Regulation | 0.5 % |
Accuracy | ±2% |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 0.12mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.67 x 4.83 x 9.02mm |
Height | 9.02mm |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Length | 10.67mm |
Width | 4.83mm |
- RS-stocknr.:
- 159-7404
- Fabrikantnummer:
- MCP1827S-5002E/AB
- Fabrikant:
- Microchip