- RS-stocknr.:
- 168-8642
- Fabrikantnummer:
- LDK120PU18R
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 168-8642
- Fabrikantnummer:
- LDK120PU18R
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 0.05 %/V |
Accuracy | ±3% |
Load Regulation | 0.006 %/mA |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DFN |
Quiescent Current | 100µA |
Pin Count | 6 |
Output Type | Fixed |
Dimensions | 1.3 x 1.2 x 0.45mm |
Height | 0.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 5.5 V |
Minimum Input Voltage | 1.9 V |
Maximum Operating Temperature | +125 °C |
Width | 1.2mm |
Length | 1.3mm |
- RS-stocknr.:
- 168-8642
- Fabrikantnummer:
- LDK120PU18R
- Fabrikant:
- STMicroelectronics