- RS-stocknr.:
- 171-7487
- Fabrikantnummer:
- BD50FA1FP3-ZTL
- Fabrikant:
- ROHM
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (op een haspel van 1000)
€ 0,228
(excl. BTW)
€ 0,276
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
1000 - 1000 | € 0,228 | € 228,00 |
2000 + | € 0,223 | € 223,00 |
*prijsindicatie |
- RS-stocknr.:
- 171-7487
- Fabrikantnummer:
- BD50FA1FP3-ZTL
- Fabrikant:
- ROHM
Wetgeving en compliance
Productomschrijving
BD50FA1FP3 is an LDO regulator with output current capability of 0.1A. The output voltage is 5.0V with ±1% accuracy. The SOT89-3K package is most suitable for heat dissipation. As protective function to prevent IC from destruction, this chip has built-in over current protection circuit to protect the device when output is shorted, and built-in thermal shutdown circuit to protect the IC during thermal over load conditions. This product can be used in wide variety of digital appliances. This regulator can use ceramic capacitor, which have smaller size and longer life than other capacitors.
High accuracy output voltage
Built-in Over current protection circuit (OCP)
Built-in Temperature protection circuit (TSD)
Soft start function
Built-in Over current protection circuit (OCP)
Built-in Temperature protection circuit (TSD)
Soft start function
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | ±1 % |
Accuracy | ±1% |
Load Regulation | ±1.5 % |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-89 |
Pin Count | 3 + Tab |
Output Type | Fixed |
Dimensions | 4.5 x 2.45 x 1.6mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Voltage | 25 V |
Height | 1.6mm |
Minimum Input Voltage | 8 V |
Length | 1.6mm |
Width | 2.45mm |
- RS-stocknr.:
- 171-7487
- Fabrikantnummer:
- BD50FA1FP3-ZTL
- Fabrikant:
- ROHM