onsemi, Voltage Regulator 65 W 30V PDIP 7-Pin
- RS-stocknr.:
- 221-6614
- Fabrikantnummer:
- NCP11187A065PG
- Fabrikant:
- onsemi
Subtotaal (1 tube van 3000 eenheden)*
€ 3.924,00
(excl. BTW)
€ 4.749,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Laatste voorraad RS
- Laatste 3.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 3000 + | € 1,308 | € 3.924,00 |
*prijsindicatie
- RS-stocknr.:
- 221-6614
- Fabrikantnummer:
- NCP11187A065PG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | PDIP | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Power Rating | 65W | |
| Standards/Approvals | RoHS | |
| Series | NCP11187 | |
| Maximum Input Voltage | 30V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type Voltage Regulator | ||
Package Type PDIP | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 7 | ||
Power Rating 65W | ||
Standards/Approvals RoHS | ||
Series NCP11187 | ||
Maximum Input Voltage 30V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The ON Semiconductor NCP1118x integrates a peak current mode PWM controller employing mWSaver technology and a highly robust 800 V SJ MOSFET providing especially enhanced performance in flyback converter. The mWSaver technology reduces switching frequency and operating current of the controller at light−load condition, which help avoid acoustic−noise problem and even meet international power conservation standard, such as energy star.
Proprietary asynchronous frequency hopping technique for low EMI
Programmable constant output power limit for entire input voltage range
Precise brown−out protection and line over−voltage protection with hysteresis
Gerelateerde Links
- onsemi NCP11187A065PG Voltage Regulator PDIP
- onsemi NCV8187AMLE180TCG Voltage Regulator 1.75A DFNW
- onsemi NCP187AMTWADJTAG Voltage Regulator 1.75A WDFNW
- onsemi NCV8187AMLEADJTCG Voltage Regulator 1.75A DFNW
- onsemi NCV8187AMTWADJTAG Voltage Regulator 1.75A WDFNW
- onsemi NCV8187AMLE280TCG Voltage Regulator 1.75A DFNW
- onsemi NCP59771AFCRCADJT2G Voltage Regulator 2.6A WLCSP
- onsemi NCP135AMT075TBG Voltage Regulator 1.2A WDFN