- RS-stocknr.:
- 806-4368
- Fabrikantnummer:
- KA78R33CTU
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 806-4368
- Fabrikantnummer:
- KA78R33CTU
- Fabrikant:
- ON Semiconductor
Wetgeving en compliance
Productomschrijving
LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 3.38 V |
Line Regulation | 2.5 % |
Load Regulation | 2 % |
Polarity | Positive |
Mounting Type | Through Hole |
Package Type | TO-220F |
Quiescent Current | 10mA |
Pin Count | 4 |
Output Type | Fixed |
Power Rating | 15W |
Dimensions | 10 x 4.5 x 15.7mm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Minimum Input Voltage | 4 V |
Height | 15.7mm |
Maximum Input Voltage | 10 V |
Width | 4.5mm |
Length | 10mm |
- RS-stocknr.:
- 806-4368
- Fabrikantnummer:
- KA78R33CTU
- Fabrikant:
- ON Semiconductor