Rubbermaid Commercial Products Rubbermaid 60L Black Polyethylene Waste Bin

Subtotaal (1 eenheid)*

€ 59,70

(excl. BTW)

€ 72,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 12 stuk(s) klaar voor verzending
  • 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 59,70

*prijsindicatie

RS-stocknr.:
230-8218
Fabrikantnummer:
1955959
Fabrikant:
Rubbermaid Commercial Products
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rubbermaid Commercial Products

Product Type

Waste Bin

Capacity

60L

Colour

Black

Material

Polyethylene

Wheeled

No

Trade Name

Rubbermaid

Fire Retardant

No

Depth

558.8mm

Diameter

558.8 mm

Height

558.8mm

Width

558.8 mm

Lid

No

Standards/Approvals

Prop 65

Vrijgesteld

Land van herkomst:
US
The Rubbermaid Commercial Products Slim Jim with venting channels is an uncompromising and durable container that is the perfect waste solution for space conscious environments. Designed to fit into tight spaces, the Slim Jim container is manufactured from hard-wearing polyethylene with a reinforced rib that can resist crushing.

Venting channels make removing liners up to 80% easier, meaning that staff are protected from unnecessary injury and productivity is improved

Bag cinches, integrated into the side handles, make changing liners quick, easy and without the need for knots

Robust moulded handles, situated on the side and base of the container, provide improved control while lifting and emptying

Rib-strengthened rim resists crushing and prevents the containers from jamming when stacked

Reinforced rim resists crushing and maintains structural integrity of container

Gerelateerde Links