Linx ANT-2.4-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- RS-stocknr.:
- 202-5775
- Fabrikantnummer:
- ANT-2.4-WRT-UFL
- Fabrikant:
- Linx
Bulkkorting beschikbaar
Subtotaal (1 zak van 50 eenheden)*
€ 1.248,20
(excl. BTW)
€ 1.510,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 350 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 50 - 50 | € 24,964 | € 1.248,20 |
| 100 + | € 24,464 | € 1.223,20 |
*prijsindicatie
- RS-stocknr.:
- 202-5775
- Fabrikantnummer:
- ANT-2.4-WRT-UFL
- Fabrikant:
- Linx
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
| Merk | Linx | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Dome | |
| Bandwidth | 2.5GHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | UFL | |
| Minimum Frequency | 2400MHz | |
| Gain | 3.5dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Cable Length | 216mm | |
| Maximum Frequency | 2.4GHz | |
| Antenna Internal Construction | Dipole | |
| Standards/Approvals | RoHS | |
| Series | WRT | |
| Number of Bands | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Linx | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
RF Protocols WiFi | ||
Antenna Physical Form Dome | ||
Bandwidth 2.5GHz | ||
Antenna Mount Type Adhesive | ||
Connector Type UFL | ||
Minimum Frequency 2400MHz | ||
Gain 3.5dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Cable Length 216mm | ||
Maximum Frequency 2.4GHz | ||
Antenna Internal Construction Dipole | ||
Standards/Approvals RoHS | ||
Series WRT | ||
Number of Bands 1 | ||
The Linx WRT series antenna is ideally suited for application such as wireless vending, security, traffic, or power equipment which require an unobtrusive, tamper-resistant antenna solution. It used with U.FL / MHF compatible connector.
It has low cost
It is unobtrusive
It has tamper resistant
Gerelateerde Links
- Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector Bluetooth (BLE)
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx Dome WiFi Antenna with UFL Connector, WiFi
- Linx Dome WiFi Antenna with UFL Connector WiFi
- Linx Dome WiFi Antenna with UFL Connector Bluetooth (BLE)
- Linx ANT-410-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi
- Linx ANT-433-WRT-UFL Dome Omni-Directional Telemetry Antenna, WiFi