Linx ANT-868-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS-stocknr.:
- 202-5846
- Fabrikantnummer:
- ANT-868-CW-RH-SMA
- Fabrikant:
- Linx
Bekijk alle WiFi Antennas
58 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
€ 12,01
(excl. BTW)
€ 14,53
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 12,01 |
10 - 24 | € 11,65 |
25 - 49 | € 11,36 |
50 + | € 11,04 |
- RS-stocknr.:
- 202-5846
- Fabrikantnummer:
- ANT-868-CW-RH-SMA
- Fabrikant:
- Linx
- Land van herkomst:
- CN
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Linx 868Mhz RH series utilize a helical element to greatly reduce the physical length of the antenna housing. They are ideal for small product where cosmetic or functional requirement dictate a compact, aesthetically pleasing antenna and it used SMA connector.
It used reduced height helical whip
It has low VSWR
Specificaties
Kenmerk | Waarde |
RF Protocols | WiFi |
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 0.868 GHz |
Connector Type | SMA |
Mounting Type | Direct |
Gain | -1.5dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Height | 51mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | RH |