Linx ANT-B20-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS-stocknr.:
- 202-5871
- Fabrikantnummer:
- ANT-B20-CW-QW-SMA
- Fabrikant:
- Linx
Bekijk alle WiFi Antennas
74 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
€ 8,40
(excl. BTW)
€ 10,16
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,40 |
10 - 24 | € 8,16 |
25 + | € 7,94 |
- RS-stocknr.:
- 202-5871
- Fabrikantnummer:
- ANT-B20-CW-QW-SMA
- Fabrikant:
- Linx
- Land van herkomst:
- KR
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
The Linx LTE band 20 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with SMA connector.
0
Specificaties
Kenmerk | Waarde |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Internal/External | External |
Antenna Physical Form | Whip |
Frequency Range | 0.826 GHz |
Mounting Type | Direct |
Connector Type | SMA |
Gain | 1.6dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Weight | 13.5g |
Height | 89.7mm |
Series | CW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |