- RS-stocknr.:
- 209-7279
- Fabrikantnummer:
- MAF94192
- Fabrikant:
- Laird Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 209-7279
- Fabrikantnummer:
- MAF94192
- Fabrikant:
- Laird Connectivity
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
The Laird Connectivity D-Puck surface mount antenna is a dual-band antenna. It is a cost-effective, small-scale metal antenna designed for maximum durability.
Gain is 3dBi
Frequency bands are 2400-2500MHz, 5150-5875MHz
Polarization is vertical
Impedance is 50Ω
VSWR is less than 2.5:1
Frequency bands are 2400-2500MHz, 5150-5875MHz
Polarization is vertical
Impedance is 50Ω
VSWR is less than 2.5:1
Specificaties
Kenmerk | Waarde |
---|---|
RF Protocols | WiFi (Dual Band) |
Internal/External | Internal |
Frequency Range | 2.4 GHz, 5.8 GHz |
Antenna Physical Form | Puck |
Gain | 3dBi |
Antenna Directivity | Omnidirectional |
Weight | 2g |