- RS-stocknr.:
- 209-7291
- Fabrikantnummer:
- RD2458-5-SMA
- Fabrikant:
- Laird External Antennas
13 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 19,15
(excl. BTW)
€ 23,17
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 19,15 |
- RS-stocknr.:
- 209-7291
- Fabrikantnummer:
- RD2458-5-SMA
- Fabrikant:
- Laird External Antennas
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Laird Connectivity Tri-Band antenna offers high-gain omnidirectional performance. The heavy duty knuckle designed into the antenna gives the flexibility for angular adjustments at 0°, 45°, and 90°. The antenna features a 360° horizontal transmission p
Peak gains are 3dBi, and 5dBi
Frequency range varies from 2400MHz to 5725MHz
Connector is SMA male
Suitable for indoor environment
VSWR is less than 1.5:1
Frequency range varies from 2400MHz to 5725MHz
Connector is SMA male
Suitable for indoor environment
VSWR is less than 1.5:1
Specificaties
Kenmerk | Waarde |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz, 5.3 GHz, 5.8 GHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Gain | 3, 5dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Dipole |
Weight | 22.7g |
Dimensions | 12.7 (Dia.) x 155mm |
Height | 155mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -10°C |
Series | RD2458-5 |
- RS-stocknr.:
- 209-7291
- Fabrikantnummer:
- RD2458-5-SMA
- Fabrikant:
- Laird External Antennas