- RS-stocknr.:
- 136-1886
- Fabrikantnummer:
- 926682-3
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 500)
€ 0,371
(excl. BTW)
€ 0,449
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
500 + | € 0,371 | € 185,50 |
*prijsindicatie |
- RS-stocknr.:
- 136-1886
- Fabrikantnummer:
- 926682-3
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
TE Connectivity Universal MATE-N-LOK™ Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 6.35mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | Universal MATE-N-LOK |
For Use With | Centerline Soft Shell Connector |
Body Orientation | Straight |
Length | 29.7mm |
Width | 19mm |
Housing Material | PA |
- RS-stocknr.:
- 136-1886
- Fabrikantnummer:
- 926682-3
- Fabrikant:
- TE Connectivity