- RS-stocknr.:
- 161-7688
- Fabrikantnummer:
- DF62C-6S-2.2C
- Fabrikant:
- Hirose
400 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 0,337
(excl. BTW)
€ 0,408
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 + | € 0,337 | € 33,70 |
*prijsindicatie |
- RS-stocknr.:
- 161-7688
- Fabrikantnummer:
- DF62C-6S-2.2C
- Fabrikant:
- Hirose
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Hirose 2.2mm DF62 Series Wire to Wire Socket Connectors
DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp socket housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.
Applications:
• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment
• Medical devices
• Consumer appliances
• Office equipment
2.2mm Wire to wire, Hirose DF62 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Pitch | 2.2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | DF62 |
Body Orientation | Straight |
Length | 9.55mm |
Width | 7.1mm |
Housing Material | PBT |