- RS-stocknr.:
- 166-7318
- Fabrikantnummer:
- XHP-7
- Fabrikant:
- JST
26000 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 1000)
€ 0,06
(excl. BTW)
€ 0,07
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 - 2000 | € 0,06 | € 60,00 |
3000 + | € 0,054 | € 54,00 |
*prijsindicatie |
- RS-stocknr.:
- 166-7318
- Fabrikantnummer:
- XHP-7
- Fabrikant:
- JST
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | XHP |
For Use With | XH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 19.8mm |
Width | 5.7mm |
Housing Material | Polyamide |
- RS-stocknr.:
- 166-7318
- Fabrikantnummer:
- XHP-7
- Fabrikant:
- JST