- RS-stocknr.:
- 170-7214
- Fabrikantnummer:
- 09-50-3081
- Fabrikant:
- Molex
4000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 1000)
€ 0,215
(excl. BTW)
€ 0,26
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,215 | € 215,00 |
*prijsindicatie |
- RS-stocknr.:
- 170-7214
- Fabrikantnummer:
- 09-50-3081
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
Molex Connector Housing, Nylon Material, Friction Ramp Locking - 2139 Series - 09-50-3081
Want quick connectivity in your PCB system? Snap to it with this connector housing from Molex. Its handy plug-in mating design links circuits to a board without extra wiring, so you can speed through device set-up. With friction ramps locking the unit to its header, it has excellent resistance to vibration. Slipping it into low-profile areas is hassle-free, thanks to its slim single-row design measuring just 31.6 (L) x 6.4mm (W).
Features & Benefits
• Industry-standard pitch of 3.96mm makes it easy to swap between boards
• Holds up to 8 connections for wide circuit coverage
• Made of nylon, which acts as an insulator to reduce the risk of electric shocks
• Holds up to 8 connections for wide circuit coverage
• Made of nylon, which acts as an insulator to reduce the risk of electric shocks
Applications
• Factory automation
• Office equipment
• Telecommunications networks
• Office equipment
• Telecommunications networks
Does this connector housing come with contacts?
No, you should pick out terminals (such as 173-3284) separately before using this product.
3.96mm Molex KK Range
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 31.6mm |
Width | 6.4mm |
Housing Material | Nylon |
- RS-stocknr.:
- 170-7214
- Fabrikantnummer:
- 09-50-3081
- Fabrikant:
- Molex