- RS-stocknr.:
- 172-4921
- Fabrikantnummer:
- EHR-4
- Fabrikant:
- JST
1000 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 1000)
€ 0,035
(excl. BTW)
€ 0,042
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 + | € 0,035 | € 35,00 |
*prijsindicatie |
- RS-stocknr.:
- 172-4921
- Fabrikantnummer:
- EHR-4
- Fabrikant:
- JST
Datasheets
Wetgeving en compliance
Productomschrijving
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 12mm |
Width | 3.8mm |
Housing Material | Nylon |