- RS-stocknr.:
- 178-9485
- Fabrikantnummer:
- 51116-1601
- Fabrikant:
- Molex
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 27-08-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,476
(excl. BTW)
€ 1,786
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,476 | € 14,76 |
50 - 90 | € 1,368 | € 13,68 |
100 - 240 | € 1,275 | € 12,75 |
250 - 490 | € 1,193 | € 11,93 |
500 + | € 1,121 | € 11,21 |
*prijsindicatie |
- RS-stocknr.:
- 178-9485
- Fabrikantnummer:
- 51116-1601
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
Receptacle Housing – 51116 Series
The 51116 Series receptacle housings are designed to be used power wire to wire applications.
Use With:
50420 Series Terminals
51118 Series Retainers
Use With:
50420 Series Terminals
51118 Series Retainers
Molex Crimp Connector Housing, Polyester Housing, Cable Mount - 51116-1601
This crimp connector housing from Molex is a versatile solution for various applications across different industries. With a durable polyester housing and high-density design, it provides reliable connectivity for your projects.
Features & Benefits
• Female and male connectors for versatile usage
• 16 contacts for high-density applications
• Cable mount style for easy installation
• Polyester housing for durability
• 4mm pitch for precise connections
• 16 contacts for high-density applications
• Cable mount style for easy installation
• Polyester housing for durability
• 4mm pitch for precise connections
Applications
• Suitable for high-density connector applications
Can it be used with 50420 Terminal?
Yes, it is compatible with 50420 Terminal for seamless connections.
Will it work with Male connectors?
Yes, it has Male connectors for versatile applications.
Is it suitable for high-density applications?
Yes, with 16 contacts and a 4mm pitch, it's reliable for high-density projects.
Molex OBD-II Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 4mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | OBD-II |
For Use With | 50420 Terminal, 51118 Terminal |
Body Orientation | Straight |
Length | 69.5mm |
Width | 27.2mm |
Housing Material | Polyester |
- RS-stocknr.:
- 178-9485
- Fabrikantnummer:
- 51116-1601
- Fabrikant:
- Molex