- RS-stocknr.:
- 241-0430
- Fabrikantnummer:
- 2790400000
- Fabrikant:
- Weidmüller
114 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een pakket van 6)
€ 3,762
(excl. BTW)
€ 4,552
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
---|---|---|
6 + | € 3,762 | € 22,572 |
*prijsindicatie
- RS-stocknr.:
- 241-0430
- Fabrikantnummer:
- 2790400000
- Fabrikant:
- Weidmüller
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
The Weidmuller's OMNIMATE 4.0 follows the trend of One Cable Technology. The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
Depth 34 mm
Height 15.5 mm
Width 15.8 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Height 15.5 mm
Width 15.8 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Female |