- RS-stocknr.:
- 247-4447
- Fabrikantnummer:
- 826884-2
- Fabrikant:
- TE Connectivity
25 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
947 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs 1 tas 5
€ 7,91
(excl. BTW)
€ 9,57
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 + | € 7,91 | € 1,582 |
*prijsindicatie |
- RS-stocknr.:
- 247-4447
- Fabrikantnummer:
- 826884-2
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- HU
Productomschrijving
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Cable Mount |
Series | Econoseal E |
For Use With | Econoseal Connector |
Body Orientation | Straight |
Length | 30.5mm |
Housing Material | Nylon |
- RS-stocknr.:
- 247-4447
- Fabrikantnummer:
- 826884-2
- Fabrikant:
- TE Connectivity