- RS-stocknr.:
- 447-6798
- Fabrikantnummer:
- 43645-0600
- Fabrikant:
- Molex
225 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
705 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,556
(excl. BTW)
€ 0,673
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 95 | € 0,556 | € 2,78 |
100 - 370 | € 0,426 | € 2,13 |
375 - 1495 | € 0,41 | € 2,05 |
1500 - 2995 | € 0,392 | € 1,96 |
3000 + | € 0,376 | € 1,88 |
*prijsindicatie |
- RS-stocknr.:
- 447-6798
- Fabrikantnummer:
- 43645-0600
- Fabrikant:
- Molex
Wetgeving en compliance
Productomschrijving
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Female Connector Housing, 3mm Pitch, 6 Way - Micro-Fit 3.0 Series - 43645-0600
Choose this robust connector housing from Molex to safely link wires to your printed circuit boards. The unit has six contacts, which means you can transmit power and data to as many as six circuits at the same time. As it's made of polyester, it's durable and resistant to impact, so you can use it in harsh conditions. This material also serves as an insulator to protect you from electric shocks. To ensure a precise connection, this housing is fully polarised to prevent wrong orientation and mating. It's a popular choice in the consumer electronics industry.
• Light weight of 0.78g so it's easy to handle
• Wide operating temperature range of -40° to +105°C for reliable industrial use
• Pitch of 3mm ensures a safe distance between contacts and prevents electrical hazards
• Compact dimensions of 18.85 (L) x 14mm (D) for use in setups with limited space
• Wide operating temperature range of -40° to +105°C for reliable industrial use
• Pitch of 3mm ensures a safe distance between contacts and prevents electrical hazards
• Compact dimensions of 18.85 (L) x 14mm (D) for use in setups with limited space
Applications
• Household appliances
• Mobile phones
• Medical equipment
• Mobile phones
• Medical equipment
Can I get a secure connection with this housing?
This connector housing has a positive latching feature that ensures a secure connection and means it won't accidentally disconnect, even in vibrating systems.
Molex Micro-Fit 3.0 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 18.85mm |
Housing Material | PBT |
- RS-stocknr.:
- 447-6798
- Fabrikantnummer:
- 43645-0600
- Fabrikant:
- Molex