- RS-stocknr.:
- 510-9629
- Fabrikantnummer:
- 43020-1800
- Fabrikant:
- Molex
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-09-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 1,184
(excl. BTW)
€ 1,433
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 95 | € 1,184 | € 5,92 |
100 - 370 | € 1,152 | € 5,76 |
375 - 1495 | € 1,12 | € 5,60 |
1500 + | € 1,09 | € 5,45 |
*prijsindicatie |
- RS-stocknr.:
- 510-9629
- Fabrikantnummer:
- 43020-1800
- Fabrikant:
- Molex
Wetgeving en compliance
Productomschrijving
Molex Micro-Fit Connector Housings – Series 43025 & 43020
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Micro-Fit 3.0 Series Connector Housing, 18 Contacts, 2 Rows - 43020-1800
This high-density connector housing by Molex, offers a straight orientation with a 3mm pitch. It provides a secure male crimp terminal solution for various applications.
Features & Benefits
• Constructed with PET housing material for durability
• Panel mount design for easy installation
• Dual-row housing with 18 circuits for enhanced connectivity
• Ideal for wire-to-wire power applications
• Compact sise with dimensions of 27.85mm x 6.85mm x 24.77mm
• Polarised for secure mating connection
• Panel mount design for easy installation
• Dual-row housing with 18 circuits for enhanced connectivity
• Ideal for wire-to-wire power applications
• Compact sise with dimensions of 27.85mm x 6.85mm x 24.77mm
• Polarised for secure mating connection
Applications
• Designed for use with crimp terminals in electrical and mechanical industries
Can it accommodate different wire gauges?
It supports various wire sises within the specified range.
Will it work with other connectors in the Micro-Fit 3.0 series?
Yes, it is compatible with other components in the same series.
Is it suitable for high-temperature environments?
The connector housing can withstand temperatures ranging from -40°C to +105°C.
Molex Micro-Fit 3.0 Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Micro-Fit 3.0 |
For Use With | Crimp Terminal |
Body Orientation | Straight |
Length | 27.85mm |
Width | 6.85mm |
Housing Material | PET |