- RS-stocknr.:
- 511-0168
- Fabrikantnummer:
- 19418-0011
- Fabrikant:
- Molex
34 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
226 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 6,11
(excl. BTW)
€ 7,39
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 6,11 |
10 - 24 | € 5,80 |
25 - 49 | € 5,29 |
50 - 99 | € 5,08 |
100 + | € 4,75 |
- RS-stocknr.:
- 511-0168
- Fabrikantnummer:
- 19418-0011
- Fabrikant:
- Molex
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
Molex MX150L Industrial Sealed Receptacle Connectors, 19418 Series
Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application. These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings and a seal cap to protect and provide strain relief to the seal. Additional features of these MX150L receptacles include TPA (terminal position assurance), CPA (connector position assurance) and tactile and audible feedback when mating. Typical applications for these MX150L IP67 receptacles include marine applications and off-road construction equipment.
For MX150L 19420 Series female Contacts see stock number 511-0067 typically
For mating connectors see Molex MX150L 19419 series industrial sealed plug connectors (stock number 511-0219 typically)
For MX150L 19420 Series female Contacts see stock number 511-0067 typically
For mating connectors see Molex MX150L 19419 series industrial sealed plug connectors (stock number 511-0219 typically)
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 5.84mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MX150L |
For Use With | MX150L 6 Circuit Receptacle |
Body Orientation | Straight |
Length | 27.99mm |
Width | 28.86mm |
Housing Material | PBT |
- RS-stocknr.:
- 511-0168
- Fabrikantnummer:
- 19418-0011
- Fabrikant:
- Molex