- RS-stocknr.:
- 679-5426
- Fabrikantnummer:
- 22-01-3107
- Fabrikant:
- Molex
690 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
5190 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 0,402
(excl. BTW)
€ 0,486
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 190 | € 0,402 | € 4,02 |
200 - 740 | € 0,313 | € 3,13 |
750 - 2990 | € 0,279 | € 2,79 |
3000 - 5990 | € 0,246 | € 2,46 |
6000 + | € 0,236 | € 2,36 |
*prijsindicatie |
- RS-stocknr.:
- 679-5426
- Fabrikantnummer:
- 22-01-3107
- Fabrikant:
- Molex
Wetgeving en compliance
Productomschrijving
Molex Connector Housing, Cable Mount, 25.96mm Length - KK 254 Series - 22-01-3107
Securely connect up to ten multi-pole connections on printed circuit boards with this female connector housing from Molex. As it's part of the KK Interconnect System, you can use it with other KK-series products to customise your circuit board to your needs. Thanks to friction lock ramps, the wires you place in this housing will remain securely in place, even under vibration. Its polarising ribs prevent incorrect coupling for quick and accurate installation.
Features & Benefits
• Low 1.080g weight won't put excess strain on your PCB
• Standard 2.54mm pitch is ideal for high-density mounting
• Nylon housing is insulating and heat-resistant to carry electrical currents safely
• Standard 2.54mm pitch is ideal for high-density mounting
• Nylon housing is insulating and heat-resistant to carry electrical currents safely
Applications
• Research and development facilities
• Domestic appliances
• Lighting systems
• Domestic appliances
• Lighting systems
What components can I mate with this connector housing?
Mate this unit with a PCB header (201-7506) or a crimp terminal contact (467-598) to suit your application.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 25.96mm |
Width | 4.82mm |
Housing Material | Nylon |