- RS-stocknr.:
- 679-5824
- Fabrikantnummer:
- 39-01-3089
- Fabrikant:
- Molex
250 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
595 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 0,878
(excl. BTW)
€ 1,062
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 95 | € 0,878 | € 4,39 |
100 - 370 | € 0,604 | € 3,02 |
375 - 1495 | € 0,58 | € 2,90 |
1500 - 2995 | € 0,482 | € 2,41 |
3000 + | € 0,462 | € 2,31 |
*prijsindicatie |
- RS-stocknr.:
- 679-5824
- Fabrikantnummer:
- 39-01-3089
- Fabrikant:
- Molex
Wetgeving en compliance
Productomschrijving
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Minifit Jr.™ Series
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Mini-Fit Jr. Plug |
Body Orientation | Straight |
Length | 18mm |
Housing Material | Nylon |