- RS-stocknr.:
- 680-9421
- Fabrikantnummer:
- 770680-2
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 15,01
(excl. BTW)
€ 18,16
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 15,01 |
10 - 49 | € 13,06 |
50 + | € 10,49 |
- RS-stocknr.:
- 680-9421
- Fabrikantnummer:
- 770680-2
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity AMPSEAL Plug Style Receptacle Housings
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .
Features and benefits:
• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Heavy duty industrial use
• Agricultural applications
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 23 |
Gender | Male |
Number of Rows | 3 |
Series | AMPSEAL |
Width | 34.6mm |
Housing Material | Polyamide |
- RS-stocknr.:
- 680-9421
- Fabrikantnummer:
- 770680-2
- Fabrikant:
- TE Connectivity