- RS-stocknr.:
- 718-8879
- Fabrikantnummer:
- 100285-1
- Fabrikant:
- TE Connectivity
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-12-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 18,81
(excl. BTW)
€ 22,76
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 18,81 |
10 - 24 | € 15,99 |
25 - 49 | € 14,11 |
50 + | € 12,22 |
- RS-stocknr.:
- 718-8879
- Fabrikantnummer:
- 100285-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity Econoseal EHM Series Connector Housings
Econoseal EHM series receptacle style automotive wire connector housings made from black PBT with O-ring type silicone rubber seals. These receptacle style automotive wire connector housings have polarization to aid mating alignment and have threaded couplings (apart from stock number 718-9368 which has a 16S bayonet coupling). The cable range accepted by these discrete wire connector housings is 0.5 to 4mm2 (apart from stock number 718-9368 which accepts 1 to 4mm2)
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Series | EHM |
For Use With | Econoseal Connector |
Body Orientation | Straight |
Width | 28mm |
- RS-stocknr.:
- 718-8879
- Fabrikantnummer:
- 100285-1
- Fabrikant:
- TE Connectivity