- RS-stocknr.:
- 719-0204
- Fabrikantnummer:
- 770065-1
- Fabrikant:
- TE Connectivity
587 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 0,53
(excl. BTW)
€ 0,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 0,53 |
50 - 99 | € 0,45 |
100 - 249 | € 0,41 |
250 - 499 | € 0,33 |
500 + | € 0,32 |
- RS-stocknr.:
- 719-0204
- Fabrikantnummer:
- 770065-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity 2.36mm Commercial Pin and Socket Housings
A range of TE Connectivity 2.36 mm Commercial Pin and Socket Housings made from UL94-V-2 nylon. These Pin and Socket Housings are available in panel mount and free hanging styles. The Receptacle Housings have detents for secure connection.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
For use with 2.36 mm Commercial Pin and Socket Contacts, see stock number 719-0311 typical.
TE Connectivity 2.36mm Diameter Commercial Pin and Socket Connectors
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.3mm |
Gender | Female |
Series | .093 Commercial |
For Use With | 5.03 mm Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 13.59mm |
Housing Material | Nylon |
- RS-stocknr.:
- 719-0204
- Fabrikantnummer:
- 770065-1
- Fabrikant:
- TE Connectivity