- RS-stocknr.:
- 738-9050
- Fabrikantnummer:
- DF59-3P-2C
- Fabrikant:
- Hirose
800 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 100)
€ 0,22
(excl. BTW)
€ 0,27
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 900 | € 0,22 | € 22,00 |
1000 - 2900 | € 0,183 | € 18,30 |
3000 - 7400 | € 0,155 | € 15,50 |
7500 - 14900 | € 0,144 | € 14,40 |
15000 + | € 0,132 | € 13,20 |
*prijsindicatie |
- RS-stocknr.:
- 738-9050
- Fabrikantnummer:
- DF59-3P-2C
- Fabrikant:
- Hirose
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Hirose 2 mm DF59 Series Crimp Socket Housings
2 mm DF59 Series wire to board crimp socket housings with a compact space saving design and a low profile mating height of 2.48 mm. These DF59 crimp housings use a swing lock mechanism when mated which incorporates both positive and friction locks. A positive locking mechanism secures the housing to the header providing a tactile click when the lock is securely engaged. A complete electrical connection is then made by the friction lock mechanism which also produces a tactile click when fully engaged. This swing lock mechanism provides a secure connection and prevents accidental unmating caused by severe wiring and mechanical stress. The contacts for these DF59 series crimp housings must be purchased separately.
Features and Benefits
• Compact, space saving design
• Low profile mated height of 2.48 mm
• Swing lock mechanism incorporates positive and friction locks for secure connection
• High operating temperature of up to 105°C
• Low profile mated height of 2.48 mm
• Swing lock mechanism incorporates positive and friction locks for secure connection
• High operating temperature of up to 105°C
Product Application Information
These 2 mm DF59 Series Multi-Functional Connectors are ideal for use in LED lighting applications
Hirose DF59 Series
The Hirose DF59 series features a low profile design that minimises shadowing and a positive swing-lock engagement, which provides strong plug retention against cable pull. Additionally, the Hirose DF59 series offers a floating board-to-board connector which allows ± 0.5mm floating function in XYZ directions, reducing contact stress. With the Hirose DF59 series, multiple board-to-board connections are possible, minimizing the issue of thermal expansion and reducing component quantity. Applications include LED lighting, power supplies, battery connection and small DC motor drives.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | DF59 |
For Use With | PCB Connector |
Body Orientation | Right Angle |
Length | 8.15mm |
Width | 9.2mm |
Housing Material | PBT |
- RS-stocknr.:
- 738-9050
- Fabrikantnummer:
- DF59-3P-2C
- Fabrikant:
- Hirose